
1301500296 | |
|---|---|
DigiKey Part Number | 1301500296-ND |
Manufacturer | |
Manufacturer Product Number | 1301500296 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins Pin and Sleeve (4P5W) Panel Mount, Flange, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating 208V, 3 Phase |
Manufacturer Molex | Number of Positions 5 |
Series | Mounting Type Panel Mount, Flange, Right Angle |
Packaging Bulk | Termination Screw |
Part Status Active | Features Locking Blade |
Connector Style Pin and Sleeve (4P5W) | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Male Pins | Base Product Number |
Current Rating (Amps) 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,29000 € | 537,29 € |
| Unit Price without VAT: | 537,29000 € |
|---|---|
| Unit Price with VAT: | 639,37510 € |

