
1301500289 | |
|---|---|
DigiKey Part Number | 1301500289-ND |
Manufacturer | |
Manufacturer Product Number | 1301500289 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (2P3W) Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Pin and Sleeve (2P3W) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 277V | |
Number of Positions | 5 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Flip Lid | |
Panel Cutout Dimensions | Circular - 46.00mm Dia | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,05000 € | 115,05 € |
| Unit Price without VAT: | 115,05000 € |
|---|---|
| Unit Price with VAT: | 136,90950 € |

