Power Connector Receptacle, Female Sockets Pin and Sleeve (4P5W), Expo Center Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301500285

DigiKey Part Number
1301500285-ND
Manufacturer
Manufacturer Product Number
1301500285
Description
AC RCPT PIN & SLEEVE
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets Pin and Sleeve (4P5W), Expo Center Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
60A
Manufacturer
Molex
Voltage Rating
277/480VAC
Series
Number of Positions
5
Packaging
Bulk
Mounting Type
Panel Mount, Flange
Part Status
Obsolete
Features
Cable Clamp, Grounding Tab, Latch Lock, Strain Relief
Connector Style
Pin and Sleeve (4P5W), Expo Center
Base Product Number
Connector Type
Receptacle, Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.