Power Connector Plug, Male Pins Pin and Sleeve (4P5W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301500284

DigiKey Part Number
WM26439-ND
Manufacturer
Manufacturer Product Number
1301500284
Description
AC PLUG PIN & SLEEVE
Customer Reference
Detailed Description
Power Connector Plug, Male Pins Pin and Sleeve (4P5W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
277/480VAC
Manufacturer
Molex
Number of Positions
5
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Obsolete
Features
Locking Blade
Connector Style
Pin and Sleeve (4P5W)
Approval Agency
CSA, UL
Connector Type
Plug, Male Pins
Base Product Number
Current Rating (Amps)
60A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.