
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Pin and Sleeve (4P5W), Expo Center | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 60A | |
Voltage Rating | 277/480VAC | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Features | Cable Clamp, Grounding Tab, Latch Lock, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |

