Power Connector Plug, Male Pins Pin and Sleeve (4P5W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301500273

DigiKey Part Number
1301500273-ND
Manufacturer
Manufacturer Product Number
1301500273
Description
AC PLUG PIN & SLEEVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Pins Pin and Sleeve (4P5W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
120/208VAC, 3 Phase
Manufacturer
Molex
Number of Positions
5
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Features
Chemical Resistant, Impact Resistant, Push-Twist Lock, Strain Relief
Part Status
Active
Ingress Protection
IP44
Connector Style
Pin and Sleeve (4P5W)
Approval Agency
CSA
Connector Type
Plug, Male Pins
Base Product Number
Current Rating (Amps)
60A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1307,20000 €307,20 €
Manufacturers Standard Package
Unit Price without VAT:307,20000 €
Unit Price with VAT:365,56800 €