
1301500264 | |
|---|---|
DigiKey Part Number | 1301500264-ND |
Manufacturer | |
Manufacturer Product Number | 1301500264 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (4P5W) Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating 120/208VAC, 3 Phase |
Manufacturer Molex | Number of Positions 5 |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Features Chemical Resistant, Flip Lid, Impact Resistant, Push-Twist Lock |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Pin and Sleeve (4P5W) | Approval Agency CSA, UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,52000 € | 290,52 € |
| Unit Price without VAT: | 290,52000 € |
|---|---|
| Unit Price with VAT: | 345,71880 € |

