
1301500255 | |
|---|---|
DigiKey Part Number | 900-1301500255-ND |
Manufacturer | |
Manufacturer Product Number | 1301500255 |
Description | AC PLUG PIN & SLEEVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Pins Pin and Sleeve (4P5W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30A |
Manufacturer Molex | Voltage Rating 480V, 3 Phase |
Series | Number of Positions 5 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style Pin and Sleeve (4P5W) | Ingress Protection IP44 |
Connector Type Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,63000 € | 252,63 € |
| Unit Price without VAT: | 252,63000 € |
|---|---|
| Unit Price with VAT: | 300,62970 € |

