
Category | Current Rating (Amps) 30A |
Manufacturer Molex | Voltage Rating 600V, 3 Phase |
Series | Number of Positions 5 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style Pin and Sleeve (4P5W) | Ingress Protection IP44 |
Connector Type Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,19000 € | 247,19 € |
| Unit Price without VAT: | 247,19000 € |
|---|---|
| Unit Price with VAT: | 294,15610 € |

