Power Connector Plug, Male Pins Pin and Sleeve (4P5W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301500238

DigiKey Part Number
1301500238-ND
Manufacturer
Manufacturer Product Number
1301500238
Description
AC PLUG PIN & SLEEVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Pins Pin and Sleeve (4P5W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20A
Manufacturer
Molex
Voltage Rating
277/480VAC, 3 Phase
Series
Number of Positions
5
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Chemical Resistant, Impact Resistant, Push-Twist Lock, Strain Relief
Connector Style
Pin and Sleeve (4P5W)
Ingress Protection
IP44
Connector Type
Plug, Male Pins
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1154,72000 €154,72 €
Manufacturers Standard Package
Unit Price without VAT:154,72000 €
Unit Price with VAT:184,11680 €