
1301500229 | |
|---|---|
DigiKey Part Number | 1301500229-ND |
Manufacturer | |
Manufacturer Product Number | 1301500229 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (4P5W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Molex | Voltage Rating 120/208VAC, 3 Phase |
Series | Number of Positions 5 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Chemical Resistant, Flip Lid, Impact Resistant, Push-Twist Lock, Strain Relief |
Connector Style Pin and Sleeve (4P5W) | Ingress Protection IP44 |
Connector Type Receptacle, Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,48000 € | 191,48 € |
| Unit Price without VAT: | 191,48000 € |
|---|---|
| Unit Price with VAT: | 227,86120 € |

