Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301500210

DigiKey Part Number
1301500210-ND
Manufacturer
Manufacturer Product Number
1301500210
Description
AC RCPT PIN & SLEEVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
Pin and Sleeve (3P4W)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
60A
Voltage Rating
480VAC, 3 Phase
Number of Positions
4
Mounting Type
Panel Mount, Flange
Termination
-
Features
Chemical Resistant, Flip Lid, Impact Resistant, Push-Twist Lock
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP44
Approval Agency
CSA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1343,10000 €343,10 €
10310,65700 €3.106,57 €
25298,61040 €7.465,26 €
Manufacturers Standard Package
Unit Price without VAT:343,10000 €
Unit Price with VAT:408,28900 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC