
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Pin and Sleeve (3P4W) | |
Connector Type | Plug, Male Pins | |
Current Rating (Amps) | 60A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | - | |
Features | Chemical Resistant, Impact Resistant, Push-Twist Lock, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP44 | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,47000 € | 319,47 € |
| Unit Price without VAT: | 319,47000 € |
|---|---|
| Unit Price with VAT: | 380,16930 € |

