Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301500186

DigiKey Part Number
1301500186-ND
Manufacturer
Manufacturer Product Number
1301500186
Description
AC RCPT PIN & SLEEVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
Pin and Sleeve (3P4W)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
60A
Voltage Rating
125/250VAC
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
-
Features
Chemical Resistant, Cord Grip, Flip Lid, Impact Resistant, Push-Twist Lock, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1461,14000 €461,14 €
Manufacturers Standard Package
Unit Price without VAT:461,14000 €
Unit Price with VAT:548,75660 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC