Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301500176

DigiKey Part Number
1301500176-ND
Manufacturer
Manufacturer Product Number
1301500176
Description
AC RCPT PIN & SLEEVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
480V, 3 Phase
Manufacturer
Molex
Number of Positions
4
Series
Mounting Type
Panel Mount, Flange
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Flip Lid
Connector Style
Pin and Sleeve (3P4W)
Panel Cutout Dimensions
Circular - 60.00mm Dia
Connector Type
Receptacle, Female Sockets
Ingress Protection
IP44
Current Rating (Amps)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1179,74000 €179,74 €
Manufacturers Standard Package
Unit Price without VAT:179,74000 €
Unit Price with VAT:213,89060 €