
Category | Current Rating (Amps) 30A |
Manufacturer Molex | Voltage Rating 250V, 3 Phase |
Series | Number of Positions 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style Pin and Sleeve (3P4W) | Ingress Protection IP44 |
Connector Type Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,79000 € | 197,79 € |
| Unit Price without VAT: | 197,79000 € |
|---|---|
| Unit Price with VAT: | 235,37010 € |

