
1301500165 | |
|---|---|
DigiKey Part Number | 1301500165-ND |
Manufacturer | |
Manufacturer Product Number | 1301500165 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets - Module Pin and Sleeve (3P4W) Wall Mount |
Datasheet | Datasheet |
Category | Voltage Rating 480VAC, 3 Phase |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Wall Mount |
Packaging Bulk | Features Chemical Resistant, Cover, Impact Resistant, Push-Twist Lock |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Pin and Sleeve (3P4W) | Approval Agency CSA, UL |
Connector Type Receptacle, Female Sockets - Module | Base Product Number |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.291,51000 € | 1.291,51 € |
| Unit Price without VAT: | 1.291,51000 € |
|---|---|
| Unit Price with VAT: | 1.536,89690 € |

