
Category | Voltage Rating 250VAC, 3 Phase |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Features Chemical Resistant, Cord Grip, Impact Resistant, Push-Twist Lock, Strain Relief |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Pin and Sleeve (3P4W) | Approval Agency CSA, UL |
Connector Type Plug, Male Pins | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,15000 € | 177,15 € |
| 10 | 160,40500 € | 1.604,05 € |
| 25 | 154,18640 € | 3.854,66 € |
| 50 | 149,64220 € | 7.482,11 € |
| Unit Price without VAT: | 177,15000 € |
|---|---|
| Unit Price with VAT: | 210,80850 € |

