
Category | Voltage Rating 480VAC, 3 Phase |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Features Chemical Resistant, Cord Grip, Impact Resistant, Push-Twist Lock, Strain Relief |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Pin and Sleeve (3P4W) | Approval Agency CSA, UL |
Connector Type Plug, Male Pins | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,30000 € | 200,30 € |
| Unit Price without VAT: | 200,30000 € |
|---|---|
| Unit Price with VAT: | 238,35700 € |

