
Category | Voltage Rating 480V, 3 Phase |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Strain Relief |
Connector Style Pin and Sleeve (3P4W) | Ingress Protection IP44 |
Connector Type Plug, Male Pins | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,01000 € | 144,01 € |
| Unit Price without VAT: | 144,01000 € |
|---|---|
| Unit Price with VAT: | 171,37190 € |

