
1301500133 | |
|---|---|
DigiKey Part Number | 1301500133-ND |
Manufacturer | |
Manufacturer Product Number | 1301500133 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets - Module Pin and Sleeve (3P4W) Wall Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Molex | Voltage Rating 480VAC, 3 Phase |
Series | Number of Positions 4 |
Packaging Bulk | Mounting Type Wall Mount |
Part Status Active | Features Chemical Resistant, Cover, Impact Resistant, Push-Twist Lock |
Connector Style Pin and Sleeve (3P4W) | Ingress Protection IP44 |
Connector Type Receptacle, Female Sockets - Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 966,63000 € | 966,63 € |
| Unit Price without VAT: | 966,63000 € |
|---|---|
| Unit Price with VAT: | 1.150,28970 € |

