
1301500116 | |
|---|---|
DigiKey Part Number | 1301500116-ND |
Manufacturer | |
Manufacturer Product Number | 1301500116 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (3P4W) Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Molex | Mounting Type Panel Mount, Flange |
Series | Termination Screw |
Packaging Bulk | Features Flip Lid |
Part Status Active | Panel Cutout Dimensions Circular - 90.00mm Dia |
Connector Style Pin and Sleeve (3P4W) | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency UL |
Current Rating (Amps) 100A | Base Product Number |
Voltage Rating 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,42000 € | 776,42 € |
| Unit Price without VAT: | 776,42000 € |
|---|---|
| Unit Price with VAT: | 923,93980 € |

