
Category | Voltage Rating 250VAC |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Locking Blade, Strain Relief |
Connector Style Pin and Sleeve (3P4W) | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Pins | Base Product Number |
Current Rating (Amps) 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,10000 € | 708,10 € |
| 10 | 641,12400 € | 6.411,24 € |
| Unit Price without VAT: | 708,10000 € |
|---|---|
| Unit Price with VAT: | 842,63900 € |

