
1301500098 | |
|---|---|
DigiKey Part Number | 1301500098-ND |
Manufacturer | |
Manufacturer Product Number | 1301500098 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (2P3W) Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating 480VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Features Chemical Resistant, Flip Lid, Impact Resistant, Push-Twist Lock |
Part Status Active | Ingress Protection IP44 |
Connector Style Pin and Sleeve (2P3W) | Approval Agency CSA |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 60A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,27000 € | 265,27 € |
| Unit Price without VAT: | 265,27000 € |
|---|---|
| Unit Price with VAT: | 315,67130 € |

