
1301500097 | |
|---|---|
DigiKey Part Number | 1301500097-ND |
Manufacturer | |
Manufacturer Product Number | 1301500097 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (2P3W) Panel Mount, Flange |
Datasheet | Datasheet |
Category | Voltage Rating 250V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cover, Locking Blade |
Connector Style Pin and Sleeve (2P3W) | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency UL |
Current Rating (Amps) 60A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,31000 € | 417,31 € |
| Unit Price without VAT: | 417,31000 € |
|---|---|
| Unit Price with VAT: | 496,59890 € |

