
1301500063 | |
|---|---|
DigiKey Part Number | 1301500063-ND |
Manufacturer | |
Manufacturer Product Number | 1301500063 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (2P3W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 250V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cover |
Connector Style Pin and Sleeve (2P3W) | Ingress Protection IP44 |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,95000 € | 210,95 € |
| Unit Price without VAT: | 210,95000 € |
|---|---|
| Unit Price with VAT: | 251,03050 € |

