Power Connector Receptacle, Male Pins Pin and Sleeve (2P3W) Panel Mount, Flange, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301500060

DigiKey Part Number
1301500060-ND
Manufacturer
Manufacturer Product Number
1301500060
Description
AC RCPT PIN & SLEEVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Male Pins Pin and Sleeve (2P3W) Panel Mount, Flange, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125V
Manufacturer
Molex
Number of Positions
3
Series
Mounting Type
Panel Mount, Flange, Right Angle
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Locking Blade
Connector Style
Pin and Sleeve (2P3W)
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle, Male Pins
Approval Agency
UL
Current Rating (Amps)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1264,02000 €264,02 €
Manufacturers Standard Package
Unit Price without VAT:264,02000 €
Unit Price with VAT:314,18380 €