
1301500056 | |
|---|---|
DigiKey Part Number | 1301500056-ND |
Manufacturer | |
Manufacturer Product Number | 1301500056 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (2P3W) Panel Mount, Flange |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Molex | Mounting Type Panel Mount, Flange |
Series | Termination Screw |
Packaging Bulk | Features Flip Lid |
Part Status Active | Panel Cutout Dimensions Circular - 46.00mm Dia |
Connector Style Pin and Sleeve (2P3W) | Ingress Protection IP44 |
Connector Type Receptacle, Female Sockets | Approval Agency UL |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 125V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 126,38217 € | 15.165,86 € |
| Unit Price without VAT: | 126,38217 € |
|---|---|
| Unit Price with VAT: | 150,39478 € |

