
1301500043 | |
|---|---|
DigiKey Part Number | 1301500043-ND |
Manufacturer | |
Manufacturer Product Number | 1301500043 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets Pin and Sleeve (2P3W) Panel Mount, Flange |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Molex | Voltage Rating 125V |
Series | Number of Positions 3 |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Screw |
Connector Style Pin and Sleeve (2P3W) | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,61000 € | 860,61 € |
| Unit Price without VAT: | 860,61000 € |
|---|---|
| Unit Price with VAT: | 1.024,12590 € |

