
1301500024 | |
|---|---|
DigiKey Part Number | 1301500024-ND |
Manufacturer | |
Manufacturer Product Number | 1301500024 |
Description | AC RCPT PIN & SLEEVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins Pin and Sleeve (2P3W) Panel Mount, Flange, Right Angle |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60A |
Manufacturer Molex | Voltage Rating 125V |
Series | Number of Positions 3 |
Packaging Bulk | Mounting Type Panel Mount, Flange, Right Angle |
Part Status Active | Termination Screw |
Connector Style Pin and Sleeve (2P3W) | Ingress Protection IP44 |
Connector Type Receptacle, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,94000 € | 397,94 € |
| Unit Price without VAT: | 397,94000 € |
|---|---|
| Unit Price with VAT: | 473,54860 € |

