
Category | Current Rating (Amps) 20A |
Manufacturer Molex | Voltage Rating 125V |
Series | Number of Positions 3 |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA 5-20R | Approval Agency UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,67000 € | 39,67 € |
| Unit Price without VAT: | 39,67000 € |
|---|---|
| Unit Price with VAT: | 47,20730 € |

