
Category | Current Rating (Amps) 15A |
Manufacturer Molex | Voltage Rating 125V |
Series | Number of Positions 3 |
Packaging Bulk | Mounting Type Outlet Box |
Part Status Active | Termination Screw |
Connector Style NEMA 5-15R | Approval Agency CSA, UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,60040 € | 10.150,10 € |
| Unit Price without VAT: | 40,60040 € |
|---|---|
| Unit Price with VAT: | 48,31448 € |

