Image for 1301490077 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301490077

DigiKey Part Number
1301490077-ND
Manufacturer
Manufacturer Product Number
1301490077
Description
AC RCPT NEMA L5-30R
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L5-30R Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125V
Manufacturer
Molex
Number of Positions
3
Series
Mounting Type
Panel Mount, Flange
Packaging
Bulk
Termination
Screw
Part Status
Obsolete
Features
Corrosion Resistance, Locking Blade
Connector Style
NEMA L5-30R
Panel Cutout Dimensions
Circular - 50.00mm Dia
Connector Type
Receptacle, Female Sockets
Approval Agency
CSA, UL
Current Rating (Amps)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.