
Category | Voltage Rating 250V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Outlet Box |
Packaging Bulk | Termination Screw |
Part Status Active | Features Locking Blade |
Connector Style NEMA L6-20R | Approval Agency CSA, UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,92000 € | 119,92 € |
| Unit Price without VAT: | 119,92000 € |
|---|---|
| Unit Price with VAT: | 142,70480 € |

