
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Outlet Box |
Packaging Bulk | Termination Screw |
Part Status Active | Features Locking Blade |
Connector Style NEMA L5-20R | Approval Agency CSA, UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,31000 € | 162,31 € |
| Unit Price without VAT: | 162,31000 € |
|---|---|
| Unit Price with VAT: | 193,14890 € |

