
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L16-30R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Locking Blade | |
Panel Cutout Dimensions | Circular - 50.00mm Dia | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,38000 € | 103,38 € |
| 10 | 87,87200 € | 878,72 € |
| 25 | 82,37560 € | 2.059,39 € |
| 50 | 78,44880 € | 3.922,44 € |
| 100 | 74,91520 € | 7.491,52 € |
| Unit Price without VAT: | 103,38000 € |
|---|---|
| Unit Price with VAT: | 123,02220 € |

