Power Connector Receptacle, Female Sockets NEMA L15-30R Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301490060

DigiKey Part Number
WM22413-ND
Manufacturer
Manufacturer Product Number
1301490060
Description
AC RCPT NEMA L15-30R
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L15-30R Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
250VAC, 3 Phase
Manufacturer
Molex
Number of Positions
4
Series
Mounting Type
Panel Mount, Flange
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Cord-Clamp Strain Relief, Locking Blade
Connector Style
NEMA L15-30R
Panel Cutout Dimensions
Circular - 50.00mm Dia
Connector Type
Receptacle, Female Sockets
Approval Agency
CSA, UL
Current Rating (Amps)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1104,12000 €104,12 €
1088,50900 €885,09 €
2582,97320 €2.074,33 €
5079,01800 €3.950,90 €
10075,59860 €7.559,86 €
Manufacturers Standard Package
Unit Price without VAT:104,12000 €
Unit Price with VAT:123,90280 €