



Category | Voltage Rating 125/250VAC |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief, Locking Blade |
Connector Style NEMA L14-30R | Panel Cutout Dimensions Circular - 50.00mm Dia |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 30A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,60000 € | 99,60 € |
| 10 | 84,66900 € | 846,69 € |
| 25 | 79,37280 € | 1.984,32 € |
| 50 | 75,58940 € | 3.779,47 € |
| 100 | 72,01840 € | 7.201,84 € |
| Unit Price without VAT: | 99,60000 € |
|---|---|
| Unit Price with VAT: | 118,52400 € |

