
1301490057 | |
|---|---|
DigiKey Part Number | 900-1301490057-ND |
Manufacturer | |
Manufacturer Product Number | 1301490057 |
Description | FLANGED OUTLET NEMA L6-30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Connector Panel Mount, Flange |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | Circular - 50.00mm Dia | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,48000 € | 79,48 € |
| Unit Price without VAT: | 79,48000 € |
|---|---|
| Unit Price with VAT: | 94,58120 € |

