Power Connector Receptacle, Male Blades NEMA L17-30P Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301490054

DigiKey Part Number
WM22409-ND
Manufacturer
Manufacturer Product Number
1301490054
Description
AC RCPT NEMA L17-30P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Male Blades NEMA L17-30P Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600VAC, 3 Phase
Manufacturer
Molex
Number of Positions
4
Series
Mounting Type
Panel Mount, Flange
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Locking Blade
Connector Style
NEMA L17-30P
Panel Cutout Dimensions
Circular - 50.00mm Dia
Connector Type
Receptacle, Male Blades
Approval Agency
CSA, UL
Current Rating (Amps)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,08000 €92,08 €
1083,37700 €833,77 €
2580,14640 €2.003,66 €
5077,78480 €3.889,24 €
10075,49270 €7.549,27 €
Manufacturers Standard Package
Unit Price without VAT:92,08000 €
Unit Price with VAT:109,57520 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC