



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L15-30P | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Panel Cutout Dimensions | Circular - 50.00mm Dia | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,02000 € | 87,02 € |
| 10 | 73,96400 € | 739,64 € |
| 25 | 69,33720 € | 1.733,43 € |
| 50 | 66,03180 € | 3.301,59 € |
| 100 | 62,88470 € | 6.288,47 € |
| Unit Price without VAT: | 87,02000 € |
|---|---|
| Unit Price with VAT: | 103,55380 € |

