
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Locking Blade |
Connector Style NEMA L5-30R | Approval Agency CSA, UL |
Connector Type Receptacle, Male Blades | Base Product Number |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,55000 € | 62,55 € |
| 10 | 56,63900 € | 566,39 € |
| 25 | 54,44480 € | 1.361,12 € |
| 50 | 52,84100 € | 2.642,05 € |
| 100 | 51,28400 € | 5.128,40 € |
| Unit Price without VAT: | 62,55000 € |
|---|---|
| Unit Price with VAT: | 74,43450 € |

