Power Connector Receptacle, Female Sockets NEMA L22-20R Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301490046

DigiKey Part Number
WM22402-ND
Manufacturer
Manufacturer Product Number
1301490046
Description
AC RCPT NEMA L22-20R
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L22-20R Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
480VAC, 3 Phase
Manufacturer
Molex
Number of Positions
5
Series
Mounting Type
Panel Mount, Flange
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Locking Blade
Connector Style
NEMA L22-20R
Panel Cutout Dimensions
Circular - 50.00mm Dia
Connector Type
Receptacle, Female Sockets
Approval Agency
CSA, UL
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1159,30000 €159,30 €
10144,23900 €1.442,39 €
25138,64840 €3.466,21 €
50134,56240 €6.728,12 €
Manufacturers Standard Package
Unit Price without VAT:159,30000 €
Unit Price with VAT:189,56700 €