Power Connector Receptacle, Female Sockets NEMA L14-20R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA L14-20R Free Hanging (In-Line)
1301490042
1301490042

1301490042

DigiKey Part Number
WM22398-ND
Manufacturer
Manufacturer Product Number
1301490042
Description
AC RCPT NEMA L14-20R
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L14-20R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125/250VAC
Manufacturer
Molex
Number of Positions
4
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Locking Blade
Connector Style
NEMA L14-20R
Approval Agency
CSA, UL
Connector Type
Receptacle, Female Sockets
Base Product Number
Current Rating (Amps)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,14000 €80,14 €
1072,56400 €725,64 €
2569,75200 €1.743,80 €
5067,69680 €3.384,84 €
10065,70180 €6.570,18 €
Manufacturers Standard Package
Unit Price without VAT:80,14000 €
Unit Price with VAT:95,36660 €