



Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Locking Blade |
Connector Style NEMA L5-20R | Approval Agency CSA, UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,61000 € | 68,61 € |
| 10 | 62,12900 € | 621,29 € |
| 25 | 59,72120 € | 1.493,03 € |
| 50 | 57,96200 € | 2.898,10 € |
| 100 | 56,25410 € | 5.625,41 € |
| Unit Price without VAT: | 68,61000 € |
|---|---|
| Unit Price with VAT: | 81,64590 € |

