



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L14-20P | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125/250VAC | |
Number of Positions | 4 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Locking Blade | |
Panel Cutout Dimensions | Circular - 50.00mm Dia | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,25000 € | 55,25 € |
| 10 | 50,03000 € | 500,30 € |
| 25 | 48,09120 € | 1.202,28 € |
| 50 | 46,67500 € | 2.333,75 € |
| 100 | 45,30000 € | 4.530,00 € |
| Unit Price without VAT: | 55,25000 € |
|---|---|
| Unit Price with VAT: | 65,74750 € |

