
1301490027 | |
|---|---|
DigiKey Part Number | WM22386-ND |
Manufacturer | |
Manufacturer Product Number | 1301490027 |
Description | AC RCPT NEMA L5-20R |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NEMA L5-20R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301490027 Models |
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Locking Blade |
Connector Style NEMA L5-20R | Approval Agency CSA, UL |
Connector Type Receptacle, Male Blades | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,17000 € | 42,17 € |
| 10 | 38,18300 € | 381,83 € |
| 25 | 36,70360 € | 917,59 € |
| 50 | 35,62260 € | 1.781,13 € |
| 100 | 34,57330 € | 3.457,33 € |
| 250 | 33,23320 € | 8.308,30 € |
| Unit Price without VAT: | 42,17000 € |
|---|---|
| Unit Price with VAT: | 50,18230 € |

