
Category | Current Rating (Amps) 20A |
Manufacturer Molex | Voltage Rating 250V |
Series | Number of Positions 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NEMA 6-20 | Approval Agency UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,10000 € | 54,10 € |
| 10 | 48,99500 € | 489,95 € |
| 25 | 47,09720 € | 1.177,43 € |
| 50 | 45,70940 € | 2.285,47 € |
| 100 | 44,36290 € | 4.436,29 € |
| Unit Price without VAT: | 54,10000 € |
|---|---|
| Unit Price with VAT: | 64,37900 € |

