



Category | Current Rating (Amps) 20A |
Manufacturer Molex | Voltage Rating 125V |
Series | Number of Positions 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NEMA 5-20R | Approval Agency UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,94000 € | 45,94 € |
| 10 | 41,59900 € | 415,99 € |
| 25 | 39,98760 € | 999,69 € |
| 50 | 38,80960 € | 1.940,48 € |
| 100 | 37,66650 € | 3.766,65 € |
| Unit Price without VAT: | 45,94000 € |
|---|---|
| Unit Price with VAT: | 54,66860 € |

