
Category | Current Rating (Amps) 20A |
Manufacturer Molex | Voltage Rating 125V |
Series | Number of Positions 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NEMA 5-20R | Approval Agency CSA |
Connector Type Receptacle, Male Blades | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,57000 € | 33,57 € |
| 10 | 30,39800 € | 303,98 € |
| 25 | 29,22040 € | 730,51 € |
| 50 | 28,35980 € | 1.417,99 € |
| 100 | 27,52450 € | 2.752,45 € |
| 250 | 26,45756 € | 6.614,39 € |
| Unit Price without VAT: | 33,57000 € |
|---|---|
| Unit Price with VAT: | 39,94830 € |

